EEA-FC0J121 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1.142
Unit Price: kr.2.95000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.73654
Datasheet

Similar


Nichicon
In Stock: 1.246
Unit Price: kr.1.99000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet
120 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEA-FC0J121

DigiKey Part Number
EEA-FC0J121-ND
Manufacturer
Manufacturer Product Number
EEA-FC0J121
Description
CAP ALUM 120UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
120 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-FC0J121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
200 mA @ 100 kHz
Part Status
Active
Impedance
450 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.315" (8.00mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEA-FC0J121BPanasonic Industry1.14210-EEA-FC0J121BCT-NDkr.2.95000Similar
EEA-FC0J121HPanasonic Industry0EEA-FC0J121H-NDkr.0.73654Parametric Equivalent
UPJ0J121MDDNichicon1.246493-17002-NDkr.1.99000Similar
UPV0J121MFDNichicon0UPV0J121MFD-NDkr.0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.400kr.0.53110kr.1,274.64
Unit Price without VAT:kr.0.53110
Unit Price with VAT:kr.0.66388