
ECW-U2474KCV | |
|---|---|
DigiKey Part Number | PCF1279TR-ND - Tape & Reel (TR) PCF1279CT-ND - Cut Tape (CT) PCF1279DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2474KCV |
Description | CAP FILM 0.47UF 10% 250VDC 3931 |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3931 (9880 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2474KCV Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.386" L x 0.315" W (9.80mm x 8.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 125V | Applications General Purpose |
Voltage Rating - DC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.40000 | kr.28.40 |
| 10 | kr.20.33900 | kr.203.39 |
| 50 | kr.17.11980 | kr.855.99 |
| 100 | kr.16.12440 | kr.1,612.44 |
| 500 | kr.14.44058 | kr.7,220.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.91906 | kr.13,919.06 |
| 2.000 | kr.13.48959 | kr.26,979.18 |
| Unit Price without VAT: | kr.28.40000 |
|---|---|
| Unit Price with VAT: | kr.35.50000 |

