ECQ-E2103KF9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.72706
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.327
Unit Price: kr.2.95000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.79455
Datasheet
10000 pF Film Capacitor 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E2103KF9

DigiKey Part Number
ECQ-E2103KF9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECQ-E2103KF9
Description
CAP FILM 10000PF 10% 250VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E2103KF9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.406" L x 0.169" W (10.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.488" (12.40mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
250V
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECQ-E2103KF3Panasonic Industry0ECQ-E2103KF3-NDkr.0.72706Parametric Equivalent
ECQ-E4103KF3Panasonic Industry2.32710-ECQ-E4103KF3CT-NDkr.2.95000Parametric Equivalent
ECQ-E4103KF9Panasonic Industry0ECQ-E4103KF9-NDkr.0.79455Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.72706kr.1,454.12
Unit Price without VAT:kr.0.72706
Unit Price with VAT:kr.0.90883