DSC2501S0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.305
Unit Price: kr.5.33000
Datasheet

Similar


onsemi
In Stock: 31.639
Unit Price: kr.1.01000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.28000
Datasheet
Bipolar (BJT) Transistor NPN 20 V 500 mA 150MHz 200 mW Surface Mount Mini3-G3-B-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC2501S0L

DigiKey Part Number
DSC2501S0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC2501S0L
Description
TRANS NPN 20V 0.5A MINI3-G3-B-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 500 mA 150MHz 200 mW Surface Mount Mini3-G3-B-B
Datasheet
 Datasheet
EDA/CAD Models
DSC2501S0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 2V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
150MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
Mini3-G3-B-B
Vce Saturation (Max) @ Ib, Ic
400mV @ 20mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SCR512RTLRohm Semiconductor1.3052SCR512RTLCT-NDkr.5.33000Similar
BC818-40LT1Gonsemi31.639BC818-40LT1GOSCT-NDkr.1.01000Similar
PBSS4120T,215Nexperia USA Inc.01727-3938-1-NDkr.2.28000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.71479kr.2,144.37
6.000kr.0.65706kr.3,942.36
9.000kr.0.62743kr.5,646.87
15.000kr.0.59395kr.8,909.25
21.000kr.0.57404kr.12,054.84
30.000kr.0.55871kr.16,761.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.71479
Unit Price with VAT:kr.0.89349