DMC261050R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 7.052
Unit Price: kr.2.63000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.490
Unit Price: kr.4.36000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.969
Unit Price: kr.3.33000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini5-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC261050R

DigiKey Part Number
DMC261050RTR-ND - Tape & Reel (TR)
DMC261050RCT-ND - Cut Tape (CT)
DMC261050RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC261050R
Description
TRANS PREBIAS 2NPN 50V MINI5
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini5-G3-B
Datasheet
 Datasheet
EDA/CAD Models
DMC261050R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Manufacturer
Panasonic Industry
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Discontinued at DigiKey
Power - Max
300mW
Transistor Type
2 NPN - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SC-74A, SOT-753
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
Mini5-G3-B
Resistor - Base (R1)
10kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN1511(TE85L,F)Toshiba Semiconductor and Storage7.052RN1511(TE85LF)CT-NDkr.2.63000Direct
FMG4AT148Rohm Semiconductor1.490FMG4AT148CT-NDkr.4.36000Similar
UMH4NFHATNRohm Semiconductor8.969846-UMH4NFHATNCT-NDkr.3.33000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.68506kr.2,055.18
6.000kr.0.62922kr.3,775.32
9.000kr.0.60054kr.5,404.86
15.000kr.0.56814kr.8,522.10
21.000kr.0.54887kr.11,526.27
30.000kr.0.53008kr.15,902.40
75.000kr.0.52963kr.39,722.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500