


CX-422 | |
|---|---|
DigiKey Part Number | 1110-2128-ND |
Manufacturer | |
Manufacturer Product Number | CX-422 |
Description | SENSOR REFLECTIVE 800MM NPN OPEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 31.496" (800mm) NPN - Open Collector |
Category | Output Configuration NPN - Open Collector |
Manufacturer Panasonic Industrial Automation Sales | Light Source Infrared (860nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Reflective, Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 31.496" (800mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.585.82000 | kr.585.82 |
| Unit Price without VAT: | kr.585.82000 |
|---|---|
| Unit Price with VAT: | kr.732.27500 |



