



CP1SA-12V-X | |
|---|---|
DigiKey Part Number | 255-CP1SA-12V-XTR-ND - Tape & Reel (TR) 255-3093-1-ND - Cut Tape (CT) 255-3093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP1SA-12V-X |
Description | RELAY AUTOMOTIVE SPDT 20A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CP1SA-12V-X Models |
Category | Must Release Voltage 1 VDC |
Manufacturer Panasonic Electric Works | Operate Time 10 ms |
Series | Release Time 10 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Sealed - Fully |
Part Status Active | Mounting Type Surface Mount |
Coil Type Non Latching | Termination Style Gull Wing |
Coil Current 53.3 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPDT (1 Form C) | Coil Power 640mW |
Contact Rating (Current) 20 A | Coil Resistance 225 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
Must Operate Voltage 7.2 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.83000 | kr.25.83 |
| 10 | kr.23.00500 | kr.230.05 |
| 25 | kr.21.97360 | kr.549.34 |
| 50 | kr.21.22100 | kr.1,061.05 |
| 100 | kr.20.49340 | kr.2,049.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.19.39027 | kr.5,817.08 |
| 600 | kr.18.72435 | kr.11,234.61 |
| 900 | kr.18.34534 | kr.16,510.81 |
| 1.500 | kr.17.87839 | kr.26,817.58 |
| 2.100 | kr.17.57732 | kr.36,912.37 |
| 3.000 | kr.17.26350 | kr.51,790.50 |
| Unit Price without VAT: | kr.25.83000 |
|---|---|
| Unit Price with VAT: | kr.32.28750 |

