
AXT660124 | |
|---|---|
DigiKey Part Number | 255-2398-2-ND - Tape & Reel (TR) 255-2398-1-ND - Cut Tape (CT) 255-2398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT660124 |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.033" (0.84mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.9.99300 | kr.99.93 |
| 25 | kr.9.36640 | kr.234.16 |
| 50 | kr.8.91760 | kr.445.88 |
| 100 | kr.8.49130 | kr.849.13 |
| 250 | kr.7.95944 | kr.1,989.86 |
| 500 | kr.7.57932 | kr.3,789.66 |
| 1.000 | kr.7.21753 | kr.7,217.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.67946 | kr.20,038.38 |
| 6.000 | kr.6.36091 | kr.38,165.46 |
| 9.000 | kr.6.18173 | kr.55,635.57 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |


