
AXT630224 | |
|---|---|
DigiKey Part Number | AXT630224-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXT630224 |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.2mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.039" (1.00mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.87140 | kr.29,614.20 |
| Unit Price without VAT: | kr.9.87140 |
|---|---|
| Unit Price with VAT: | kr.12.33925 |



