40 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXT440124A

DigiKey Part Number
255-5623-ND
Manufacturer
Manufacturer Product Number
AXT440124A
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Strip
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
1.5mm, 2.5mm
Connector Type
Header, Center Strip Contacts
Height Above Board
0.049" (1.25mm)
Number of Positions
40
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.9.04000kr.9.04
10kr.7.69800kr.76.98
25kr.7.21520kr.180.38
50kr.6.87020kr.343.51
100kr.6.54200kr.654.20
250kr.6.13232kr.1,533.08
500kr.5.83952kr.2,919.76
1.000kr.5.56068kr.5,560.68
2.500kr.5.21266kr.13,031.65
Manufacturers Standard Package
Unit Price without VAT:kr.9.04000
Unit Price with VAT:kr.11.30000