



AXK5F80547YG | |
|---|---|
DigiKey Part Number | 255-AXK5F80547YGTR-ND - Tape & Reel (TR) 255-AXK5F80547YGCT-ND - Cut Tape (CT) 255-AXK5F80547YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5F80547YG |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 2mm, 2.5mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.073" (1.85mm) |
Number of Positions 80 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.20000 | kr.18.20 |
| 10 | kr.15.48700 | kr.154.87 |
| 25 | kr.14.51480 | kr.362.87 |
| 50 | kr.13.82120 | kr.691.06 |
| 100 | kr.13.16100 | kr.1,316.10 |
| 250 | kr.12.33644 | kr.3,084.11 |
| 500 | kr.11.74748 | kr.5,873.74 |
| 1.000 | kr.11.37538 | kr.11,375.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.65339 | kr.21,306.78 |
| 4.000 | kr.10.14543 | kr.40,581.72 |
| 6.000 | kr.9.85964 | kr.59,157.84 |
| Unit Price without VAT: | kr.18.20000 |
|---|---|
| Unit Price with VAT: | kr.22.75000 |



