Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY221R2TY

DigiKey Part Number
255-3112-2-ND - Tape & Reel (TR)
255-3112-1-ND - Cut Tape (CT)
255-3112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY221R2TY
Description
SSR RELAY SPST-NO 250MA 0-40V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.14VDC
Mfr
Voltage - Load
0 V ~ 40 V
Series
Load Current
250 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
On-State Resistance (Max)
1.25 Ohms
Part Status
Active
Termination Style
SMD (SMT) Tab
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-VSSOP
Output Type
AC, DC (RF)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.210
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.65.45000kr.65.45
10kr.58.28000kr.582.80
25kr.55.65160kr.1,391.29
50kr.53.74400kr.2,687.20
100kr.51.89860kr.5,189.86
250kr.49.55544kr.12,388.86
500kr.47.85194kr.23,925.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.46.20604kr.46,206.04
Manufacturers Standard Package
Unit Price without VAT:kr.65.45000
Unit Price with VAT:kr.81.81250