Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQW217

DigiKey Part Number
255-1970-ND
Manufacturer
Manufacturer Product Number
AQW217
Description
SSR RELAY SPST-NO 160MA 0-200V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQW217 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.14VDC
Mfr
Voltage - Load
0 V ~ 200 V
Series
Load Current
160 mA
Packaging
Tube
On-State Resistance (Max)
15 Ohms
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
8-DIP
Output Type
AC, DC
Approval Agency
UR, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.42.63000kr.42.63
10kr.37.97300kr.379.73
25kr.36.26280kr.906.57
50kr.35.02040kr.1,751.02
100kr.33.81920kr.3,381.92
250kr.32.29280kr.8,073.20
500kr.31.18324kr.15,591.62
1.000kr.30.11110kr.30,111.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.42.63000
Unit Price with VAT:kr.53.28750