Parametric Equivalent

AQV258H5AZ | |
|---|---|
DigiKey Part Number | 255-AQV258H5AZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQV258H5AZ |
Description | SSR RELAY SPST-NO 20MA 0-1500V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm), 5 Leads |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 1500 V |
Mfr | Load Current 20 mA |
Series | On-State Resistance (Max) 500 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.32VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV258H5A | Panasonic Industry | 2.397 | 255-AQV258H5A-ND | kr.73.61000 | Parametric Equivalent |
| AQV258H5AX | Panasonic Industry | 2.558 | 255-AQV258H5AXCT-ND | kr.73.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.62.42516 | kr.62,425.16 |
| Unit Price without VAT: | kr.62.42516 |
|---|---|
| Unit Price with VAT: | kr.78.03145 |


