



AQ3A2-ZT4/32VDC | |
|---|---|
DigiKey Part Number | 255-5982-ND |
Manufacturer | |
Manufacturer Product Number | AQ3A2-ZT4/32VDC |
Description | SSR RELAY SPST-NO 3A 75-250V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 75 V ~ 250 V |
Series | Load Current 3 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency cURus, VDE |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.09000 | kr.94.09 |
| 20 | kr.80.92700 | kr.1,618.54 |
| 40 | kr.78.15150 | kr.3,126.06 |
| 60 | kr.76.57033 | kr.4,594.22 |
| 100 | kr.74.62370 | kr.7,462.37 |
| 260 | kr.71.11138 | kr.18,488.96 |
| 500 | kr.68.80206 | kr.34,401.03 |
| Unit Price without VAT: | kr.94.09000 |
|---|---|
| Unit Price with VAT: | kr.117.61250 |





