



ADW1103W | |
|---|---|
DigiKey Part Number | ADW1103W-ND |
Manufacturer | |
Manufacturer Product Number | ADW1103W |
Description | RELAY GEN PURPOSE SPST 8A 3V |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADW1103W Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 2.4 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 8 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 2000VA | Coil Resistance 45 Ohms |
Coil Current 66.7 mA | Base Product Number |
Coil Type Latching, Single Coil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.40.32400 | kr.4,032.40 |
| Unit Price without VAT: | kr.40.32400 |
|---|---|
| Unit Price with VAT: | kr.50.40500 |

