330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SEP330M

DigiKey Part Number
P16288-ND
Manufacturer
Manufacturer Product Number
16SEP330M
Description
CAP ALUM POLY 330UF 20% 16V TH
Customer Reference
Detailed Description
330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SEP330M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
236 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.72 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
16 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
16mOhm
Base Product Number
Lifetime @ Temp.
3000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16SVP330MPanasonic Industry0P16463CT-NDkr.12.24000MFR Recommended
In-Stock: 785
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.73000kr.11.73
10kr.7.66000kr.76.60
50kr.5.95360kr.297.68
200kr.4.96645kr.993.29
600kr.4.40527kr.2,643.16
1.000kr.4.19535kr.4,195.35
2.600kr.3.87206kr.10,067.36
5.000kr.3.69403kr.18,470.15
Manufacturers Standard Package
Unit Price without VAT:kr.11.73000
Unit Price with VAT:kr.14.66250