
SF4D-F127 | |
|---|---|
DigiKey Part Number | 1110-SF4D-F127-ND |
Manufacturer | |
Manufacturer Product Number | SF4D-F127 |
Description | TYPE 4 FINGER 1 270MM IP-67 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Blanking, Muting Function |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 1270mm | |
Number of Beams | 127 | |
Beam Pitch | 10mm | |
Operating Range | 0.2m ~ 12.0m | |
Features | Blanking, Muting Function | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof, NEMA 13 | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22,335.49000 | kr.22,335.49 |
| Unit Price without VAT: | kr.22,335.49000 |
|---|---|
| Unit Price with VAT: | kr.27,919.36250 |

