Reflective Optical Sensor 118.1" (3m) 9.8' NPN - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX-24ES

DigiKey Part Number
1110-1378-ND
Manufacturer
Manufacturer Product Number
PX-24ES
Description
SENSOR REFLECTVE 3M NPN OPEN COL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 118.1" (3m) 9.8' NPN - Open Collector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN - Open Collector
Manufacturer
Panasonic Industrial Automation Sales
Light Source
Infrared
Series
Connection Method
Cable
Packaging
Box
Ingress Protection
IP65
Part Status
Active
Cable Length
19.5" (50cm)
Sensing Method
Reflective
Adjustment Type
Adjustable
Sensing Distance
118.1" (3m) 9.8'
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
10V ~ 31V
Base Product Number
Response Time
80ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.4,574.31000kr.4,574.31
Manufacturers Standard Package
Unit Price without VAT:kr.4,574.31000
Unit Price with VAT:kr.5,717.88750