
MSME304G1H | |
|---|---|
DigiKey Part Number | MSME304G1H-ND |
Manufacturer | |
Manufacturer Product Number | MSME304G1H |
Description | SERVOMOTOR 3000 RPM 400V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 3kW Incremental 400VAC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 4.724" x 4.724" (120.00mm x 120.00mm) |
Manufacturer Panasonic Industrial Automation Sales | Diameter - Shaft 0.866" (22.00mm) |
Series | Length - Shaft and Bearing 2.165" (55.00mm) |
Packaging Box | Mounting Hole Spacing 5.709" (145.00mm) |
Part Status Obsolete | Termination Style Connector |
Type AC Motor | Features Brake, Key, Oil Seal |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 4050 / 28600 |
Voltage - Rated 400VAC | Operating Temperature 0°C ~ 40°C |
RPM 3000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 1352 / 9550 | Weight 20 lbs (9.1 kg) |
Power - Rated 3kW | Base Product Number |
Encoder Type Incremental |

