


MCDLT31BF | |
|---|---|
DigiKey Part Number | 1110-4233-ND |
Manufacturer | |
Manufacturer Product Number | MCDLT31BF |
Description | SERVO DRIVE A6 ETHERCAT C FRAME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Servo AC 100 ~ 120VAC Supply 22A 200V Load |
Datasheet | Datasheet |
Category | Voltage - Load 200V |
Manufacturer Panasonic Industrial Automation Sales | Current - Output 22A |
Series | Wattage - Load 400 W |
Packaging Box | Voltage - Supply 100 ~ 120VAC |
Part Status Active | Interface RS-232, RS-485, USB |
Type Module | Mounting Type Chassis Mount |
Motor Type Servo | Operating Temperature 0°C ~ 55°C |
Control / Drive Type Servo AC | For Use With/Related Products MINAS A5 Series |
Number of Motors 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,284.91000 | kr.7,284.91 |
| Unit Price without VAT: | kr.7,284.91000 |
|---|---|
| Unit Price with VAT: | kr.9,106.13750 |

