
DPH-102-M5-C5 | |
|---|---|
DigiKey Part Number | 1110-2370-ND |
Manufacturer | |
Manufacturer Product Number | DPH-102-M5-C5 |
Description | SENSOR PRESSURE 1MPA GAUGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Male - M5 1 V ~ 5 V Module |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Supply 12V ~ 24V |
Series | Port Size Male - M5 |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style Connector |
Applications Industrial Automation | Maximum Pressure 217.56PSI (1500kPa) |
Pressure Type Vented Gauge | Operating Temperature 0°C ~ 50°C |
Operating Pressure 145.04PSI (1000kPa) | Package / Case Module |
Output Type Analog Voltage | Base Product Number |
Output 1 V ~ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.582.01000 | kr.582.01 |
| Unit Price without VAT: | kr.582.01000 |
|---|---|
| Unit Price with VAT: | kr.727.51250 |

