EVQQ1 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-Q1D06M

Digi-Key Part Number
P15961STR-ND - Tape & Reel (TR)
P15961SCT-ND - Cut Tape (CT)
P15961SDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EVQ-Q1D06M
Supplier
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Surface Mount
Actuator Height off PCB, Vertical
6.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
9.90mm x 8.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
400gf
Ingress Protection
Dust Proof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
1.00mm
Mechanical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8536.50.9031
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr.6.79000kr.6.79
10kr.6.56400kr.65.64
25kr.6.13680kr.153.42
100kr.5.32800kr.532.80
250kr.4.84840kr.1,212.10
500kr.4.49490kr.2,247.45
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000kr.4.16666kr.4,166.66
3,000kr.3.78787kr.11,363.61
5,000kr.3.53535kr.17,676.75
10,000kr.3.28282kr.32,828.20