820 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-XGNJ824Y

DigiKey Part Number
P820KAWTR-ND - Tape & Reel (TR)
P820KAWCT-ND - Cut Tape (CT)
P820KAWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-XGNJ824Y
Description
RES 820K OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
820 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-XGNJ824Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
01005 (0402 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Resistance
Height - Seated (Max)
0.006" (0.15mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0100FR-07820KLYAGEO4.94013-RC0100FR-07820KLCT-NDkr.1.47000Upgrade
RC0100JR-07820KLYAGEO18.57513-RC0100JR-07820KLCT-NDkr.1.03000Similar
In-Stock: 1.440
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.13352kr.2,670.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.80800kr.8.08
25kr.0.64880kr.16.22
50kr.0.55640kr.27.82
100kr.0.48400kr.48.40
250kr.0.41076kr.102.69
500kr.0.36844kr.184.22
1.000kr.0.33505kr.335.05
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.0.88500kr.8.85
50kr.0.60120kr.30.06
100kr.0.51790kr.51.79
500kr.0.38088kr.190.44
1.000kr.0.33979kr.339.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500