
ERJ-U6RD1002V | |
|---|---|
DigiKey Part Number | 10-ERJ-U6RD1002VTR-ND - Tape & Reel (TR) 10-ERJ-U6RD1002VCT-ND - Cut Tape (CT) 10-ERJ-U6RD1002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6RD1002V |
Description | RES 10K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6RD1002V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.0.87800 | kr.8.78 |
| 25 | kr.0.70240 | kr.17.56 |
| 50 | kr.0.60380 | kr.30.19 |
| 100 | kr.0.52560 | kr.52.56 |
| 250 | kr.0.44692 | kr.111.73 |
| 500 | kr.0.40152 | kr.200.76 |
| 1.000 | kr.0.36569 | kr.365.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29664 | kr.1,483.20 |
| 10.000 | kr.0.28055 | kr.2,805.50 |
| 15.000 | kr.0.27270 | kr.4,090.50 |
| 25.000 | kr.0.26419 | kr.6,604.75 |
| 35.000 | kr.0.25933 | kr.9,076.55 |
| 50.000 | kr.0.25472 | kr.12,736.00 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

