
ERJ-U08F3301V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F3301VTR-ND - Tape & Reel (TR) 10-ERJ-U08F3301VCT-ND - Cut Tape (CT) 10-ERJ-U08F3301VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F3301V |
Description | RES 3.3K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F3301V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR18EZPF3301 | Rohm Semiconductor | 4.880 | 846-SFR18EZPF3301CT-ND | kr.1.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.69900 | kr.6.99 |
| 25 | kr.0.55640 | kr.13.91 |
| 50 | kr.0.47300 | kr.23.65 |
| 100 | kr.0.40830 | kr.40.83 |
| 250 | kr.0.34280 | kr.85.70 |
| 500 | kr.0.30538 | kr.152.69 |
| 1.000 | kr.0.27557 | kr.275.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21940 | kr.1,097.00 |
| 10.000 | kr.0.20607 | kr.2,060.70 |
| 15.000 | kr.0.19957 | kr.2,993.55 |
| 25.000 | kr.0.19254 | kr.4,813.50 |
| 35.000 | kr.0.18851 | kr.6,597.85 |
| 50.000 | kr.0.18469 | kr.9,234.50 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

