
ERJ-U06F8R20V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F8R20VTR-ND - Tape & Reel (TR) 10-ERJ-U06F8R20VCT-ND - Cut Tape (CT) 10-ERJ-U06F8R20VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F8R20V |
Description | RES 8.2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F8R20V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.50600 | kr.5.06 |
| 25 | kr.0.39760 | kr.9.94 |
| 50 | kr.0.33460 | kr.16.73 |
| 100 | kr.0.28460 | kr.28.46 |
| 250 | kr.0.23460 | kr.58.65 |
| 500 | kr.0.20614 | kr.103.07 |
| 1.000 | kr.0.18345 | kr.183.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14142 | kr.707.10 |
| 10.000 | kr.0.13134 | kr.1,313.40 |
| 15.000 | kr.0.12644 | kr.1,896.60 |
| 25.000 | kr.0.12113 | kr.3,028.25 |
| 35.000 | kr.0.11809 | kr.4,133.15 |
| 50.000 | kr.0.11521 | kr.5,760.50 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

