3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06F3R00V

DigiKey Part Number
10-ERJ-U06F3R00VTR-ND - Tape & Reel (TR)
10-ERJ-U06F3R00VCT-ND - Cut Tape (CT)
10-ERJ-U06F3R00VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06F3R00V
Description
RES 3 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06F3R00V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
-100/ +600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.387
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.50600kr.5.06
25kr.0.39760kr.9.94
50kr.0.33460kr.16.73
100kr.0.28460kr.28.46
250kr.0.23460kr.58.65
500kr.0.20614kr.103.07
1.000kr.0.18345kr.183.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14142kr.707.10
10.000kr.0.13134kr.1,313.40
15.000kr.0.12644kr.1,896.60
25.000kr.0.12113kr.3,028.25
35.000kr.0.11809kr.4,133.15
50.000kr.0.11521kr.5,760.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750