
ERJ-U01F1203C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F1203CTR-ND - Tape & Reel (TR) 10-ERJ-U01F1203CCT-ND - Cut Tape (CT) 10-ERJ-U01F1203CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F1203C |
Description | RES 120K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F1203C Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.0.89100 | kr.8.91 |
| 25 | kr.0.71520 | kr.17.88 |
| 50 | kr.0.61540 | kr.30.77 |
| 100 | kr.0.53590 | kr.53.59 |
| 250 | kr.0.45612 | kr.114.03 |
| 500 | kr.0.41024 | kr.205.12 |
| 1.000 | kr.0.37383 | kr.373.83 |
| 5.000 | kr.0.31556 | kr.1,577.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.27936 | kr.4,190.40 |
| 30.000 | kr.0.26799 | kr.8,039.70 |
| 45.000 | kr.0.26245 | kr.11,810.25 |
| 75.000 | kr.0.25644 | kr.19,233.00 |
| 105.000 | kr.0.25299 | kr.26,563.95 |
| 150.000 | kr.0.24973 | kr.37,459.50 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

