910 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3F9100V

DigiKey Part Number
P910BYTR-ND - Tape & Reel (TR)
P910BYCT-ND - Cut Tape (CT)
P910BYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3F9100V
Description
RES SMD 910 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
910 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3F9100V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.821
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.46800kr.4.68
25kr.0.36160kr.9.04
50kr.0.30260kr.15.13
100kr.0.25640kr.25.64
250kr.0.21052kr.52.63
500kr.0.18422kr.92.11
1.000kr.0.16333kr.163.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12517kr.625.85
10.000kr.0.11586kr.1,158.60
15.000kr.0.11133kr.1,669.95
25.000kr.0.10643kr.2,660.75
35.000kr.0.10362kr.3,626.70
50.000kr.0.10096kr.5,048.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000