820 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6RQJR82V

DigiKey Part Number
P.82BTR-ND - Tape & Reel (TR)
P.82BCT-ND - Cut Tape (CT)
P.82BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6RQJR82V
Description
RES 0.82 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6RQJR82V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +250ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.341
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.1.06400kr.10.64
25kr.0.89480kr.22.37
50kr.0.79100kr.39.55
100kr.0.70250kr.70.25
250kr.0.60484kr.151.21
500kr.0.54356kr.271.78
1.000kr.0.49165kr.491.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.40702kr.2,035.10
10.000kr.0.37614kr.3,761.40
15.000kr.0.36028kr.5,404.20
25.000kr.0.34232kr.8,558.00
35.000kr.0.33163kr.11,607.05
50.000kr.0.32118kr.16,059.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750