120 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF1200U

DigiKey Part Number
PT120AFTR-ND - Tape & Reel (TR)
PT120AFCT-ND - Cut Tape (CT)
PT120AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF1200U
Description
RES SMD 120 OHM 1% 1W 2512
Customer Reference
Detailed Description
120 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF1200U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-B1AF121UPanasonic Industry010-ERJ-B1AF121U-NDkr.1.91209MFR Recommended
ERJ-S1TF1200UPanasonic Industry0ERJ-S1TF1200U-NDkr.1.62878Upgrade
CRCW2512120RFKEGVishay Dale4.746541-120AFCT-NDkr.1.79000Direct
CRCW2512120RFKTGVishay Dale0CRCW2512120RFKTG-NDkr.0.88747Direct
RMCF2512FT120RStackpole Electronics Inc14.398RMCF2512FT120RCT-NDkr.1.60000Direct
In-Stock: 12.103
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.13000kr.5.13
10kr.3.09600kr.30.96
25kr.2.64600kr.66.15
50kr.2.38700kr.119.35
100kr.2.18070kr.218.07
250kr.1.97196kr.492.99
500kr.1.85120kr.925.60
1.000kr.1.75512kr.1,755.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.55677kr.6,227.08
8.000kr.1.51014kr.12,081.12
12.000kr.1.48739kr.17,848.68
20.000kr.1.46273kr.29,254.60
28.000kr.1.44860kr.40,560.80
40.000kr.1.43523kr.57,409.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.13000
Unit Price with VAT:kr.6.41250