ERJ-0201 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF4533C

DigiKey Part Number
P123023TR-ND - Tape & Reel (TR)
P123023CT-ND - Cut Tape (CT)
P123023DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF4533C
Description
RES SMD 453K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
453 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF4533C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.404
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25000kr.2.50
25kr.0.18960kr.4.74
50kr.0.15620kr.7.81
100kr.0.12930kr.12.93
250kr.0.10292kr.25.73
500kr.0.08768kr.43.84
1.000kr.0.07584kr.75.84
5.000kr.0.05696kr.284.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04148kr.622.20
30.000kr.0.04105kr.1,231.50
45.000kr.0.04083kr.1,837.35
75.000kr.0.04057kr.3,042.75
105.000kr.0.04042kr.4,244.10
150.000kr.0.03978kr.5,967.00
180.000kr.0.03927kr.7,068.60
360.000kr.0.03757kr.13,525.20
375.000kr.0.03748kr.14,055.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000