ERJ-1GEF7150C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 36.895
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 56.275
Unit Price: kr.0.64000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.13130
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 19.460
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.05209
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.19026
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.14110
Datasheet
715 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF7150C

DigiKey Part Number
P715ABTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEF7150C
Description
RES SMD 715 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
715 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF7150C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF7150CPanasonic Industry36.895P123139CT-NDkr.0.64000Direct
CRCW0201715RFNEDVishay Dale56.275541-CRCW0201715RFNEDCT-NDkr.0.64000Direct
CRG0201F715RTE Connectivity Passive Product0CRG0201F715R-NDkr.0.13130Direct
RMCF0201FT715RStackpole Electronics Inc19.460RMCF0201FT715RCT-NDkr.0.64000Direct
AC0201FR-07715RLYAGEO0AC0201FR-07715RL-NDkr.0.05209Upgrade
Obsolete
This product is no longer manufactured. View Substitutes