1.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14YJ1R2U

DigiKey Part Number
P1.2VTR-ND - Tape & Reel (TR)
P1.2VCT-ND - Cut Tape (CT)
P1.2VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14YJ1R2U
Description
RES SMD 1.2 OHM 5% 1/2W 1210
Customer Reference
Detailed Description
1.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14YJ1R2U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
-100/ +600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P14J1R2UPanasonic Industry14.990P1.2ASCT-NDkr.1.47000Direct
ERJ-P06J1R2VPanasonic Industry0ERJ-P06J1R2V-NDkr.0.10520MFR Recommended
ERJ-T14J1R2UPanasonic Industry0ERJ-T14J1R2U-NDkr.0.28196Upgrade
In-Stock: 766
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.80100kr.8.01
25kr.0.64120kr.16.03
50kr.0.54740kr.27.37
100kr.0.47560kr.47.56
250kr.0.40256kr.100.64
500kr.0.36038kr.180.19
1.000kr.0.32697kr.326.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26336kr.1,316.80
10.000kr.0.24841kr.2,484.10
15.000kr.0.24113kr.3,616.95
25.000kr.0.23323kr.5,830.75
35.000kr.0.22871kr.8,004.85
50.000kr.0.22444kr.11,222.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500