
ERJ-12ZYJ431U | |
|---|---|
DigiKey Part Number | P430WTR-ND - Tape & Reel (TR) P430WCT-ND - Cut Tape (CT) P430WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ431U |
Description | RES 430 OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ431U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.05000 | kr.10.50 |
| 25 | kr.0.85520 | kr.21.38 |
| 50 | kr.0.66300 | kr.33.15 |
| 100 | kr.0.57860 | kr.57.86 |
| 250 | kr.0.50636 | kr.126.59 |
| 1.000 | kr.0.46886 | kr.468.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.40100 | kr.2,005.00 |
| 10.000 | kr.0.34435 | kr.3,443.50 |
| 15.000 | kr.0.33950 | kr.5,092.50 |
| 25.000 | kr.0.33447 | kr.8,361.75 |
| 35.000 | kr.0.33344 | kr.11,670.40 |
| 50.000 | kr.0.33243 | kr.16,621.50 |
| 60.000 | kr.0.33195 | kr.19,917.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

