MFR Recommended
Upgrade
Upgrade
Upgrade

ERJ-12ZYJ114U | |
|---|---|
DigiKey Part Number | P110KWTR-ND - Tape & Reel (TR) P110KWCT-ND - Cut Tape (CT) P110KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ114U |
Description | RES 110K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ114U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B2AJ114V | Panasonic Industry | 0 | ERJ-B2AJ114V-ND | kr.0.44542 | MFR Recommended |
| ERJ-S1DJ114U | Panasonic Industry | 0 | ERJ-S1DJ114U-ND | kr.0.70961 | Upgrade |
| RMCP2010FT110K | Stackpole Electronics Inc | 0 | RMCP2010FT110K-ND | kr.0.52961 | Upgrade |
| RMCP2010JT110K | Stackpole Electronics Inc | 0 | RMCP2010JT110K-ND | kr.0.33635 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.41934 | kr.4,193.40 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |




