Panasonic SVPE Series OS-CON Capacitors Photo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R5SVPE820M

DigiKey Part Number
10-2R5SVPE820MTR-ND - Tape & Reel (TR)
10-2R5SVPE820MCT-ND - Cut Tape (CT)
10-2R5SVPE820MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5SVPE820M
Description
CAP ALUM POLY 820UF 20% 2.5V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
820 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
3.9 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.232" (5.90mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.38000kr.8.38
10kr.4.78100kr.47.81
50kr.4.72960kr.236.48
100kr.4.67840kr.467.84
500kr.3.73120kr.1,865.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.38560kr.3,385.60
2.000kr.2.95680kr.5,913.60
3.000kr.2.90240kr.8,707.20
5.000kr.2.89068kr.14,453.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.38000
Unit Price with VAT:kr.10.47500