
16SVPE180M | |
|---|---|
DigiKey Part Number | P16476TR-ND - Tape & Reel (TR) P16476CT-ND - Cut Tape (CT) P16476DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPE180M |
Description | CAP ALUM POLY 180UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPE180M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 223 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.46 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.83000 | kr.8.83 |
| 10 | kr.4.83800 | kr.48.38 |
| 50 | kr.4.62720 | kr.231.36 |
| 100 | kr.4.41600 | kr.441.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.25760 | kr.1,628.80 |
| 1.000 | kr.3.04000 | kr.3,040.00 |
| 1.500 | kr.2.97280 | kr.4,459.20 |
| 2.500 | kr.2.91791 | kr.7,294.77 |
| Unit Price without VAT: | kr.8.83000 |
|---|---|
| Unit Price with VAT: | kr.11.03750 |


