
AXN420030S | |
|---|---|
DigiKey Part Number | AXN420030S-ND |
Manufacturer | |
Manufacturer Product Number | AXN420030S |
Description | CONN HDR 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 13mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.399" (10.14mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.031" (0.80mm) |

