
AXF6G9012A | |
|---|---|
DigiKey Part Number | 255-AXF6G9012A-ND |
Manufacturer | |
Manufacturer Product Number | AXF6G9012A |
Description | CONN HEADER 90POS SMD |
Customer Reference | |
Detailed Description | 90 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 1.5mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.049" (1.25mm) |
Number of Positions 90 | Base Product Number |
Pitch 0.016" (0.40mm) |

