
ARA210A03X | |
|---|---|
DigiKey Part Number | 255-ARA210A03XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ARA210A03X |
Description | RELAY RF DPDT 1A 3V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 3VDC Surface Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 2.25 VDC |
Manufacturer Panasonic Electric Works | Operate Time 4 ms |
Series | Release Time 4 ms |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Coil Type Latching, Single Coil | Operating Temperature -40°C ~ 85°C |
Coil Current 23.3 mA | Contact Material Silver Palladium (AgPd), Gold (Au) |
Coil Voltage 3VDC | Coil Power 70mW |
Contact Form DPDT (2 Form C) | Coil Resistance 128.6 Ohms |
Contact Rating (Current) 1 A | Base Product Number |
Switching Voltage 30VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.252.06674 | kr.126,033.37 |
| Unit Price without VAT: | kr.252.06674 |
|---|---|
| Unit Price with VAT: | kr.315.08343 |

