
ARA220A03X | |
|---|---|
DigiKey Part Number | 255-ARA220A03XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ARA220A03X |
Description | RELAY RF DPDT 1A 3V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 3VDC Surface Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 2.25 VDC |
Manufacturer Panasonic Electric Works | Operate Time 4 ms |
Series | Release Time 4 ms |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Coil Type Latching, Dual Coil | Operating Temperature -40°C ~ 85°C |
Coil Current 46.7 mA | Contact Material Silver Palladium (AgPd), Gold (Au) |
Coil Voltage 3VDC | Coil Power 140mW |
Contact Form DPDT (2 Form C) | Coil Resistance 64.3 Ohms |
Contact Rating (Current) 1 A | Base Product Number |
Switching Voltage 30VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.256.32544 | kr.128,162.72 |
| Unit Price without VAT: | kr.256.32544 |
|---|---|
| Unit Price with VAT: | kr.320.40680 |

