



ALE7PB12 | |
|---|---|
DigiKey Part Number | ALE7PB12-ND |
Manufacturer | |
Manufacturer Product Number | ALE7PB12 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 9 VDC |
Packaging Tray | Must Release Voltage 0.6 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 4432VA | Coil Resistance 720 Ohms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZN5B12W | Panasonic Industry | 51 | 255-6351-ND | kr.17.76000 | Similar |


