
OD280AN-24HB | |
|---|---|
DigiKey Part Number | 1053-OD280AN-24HB-ND |
Manufacturer | |
Manufacturer Product Number | OD280AN-24HB |
Description | Thermal Products |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 280mm L x 280mm H Ball 1180.0 CFM (33.04m³/min) 2 Wire Leads |
Category | Features Auto Restart |
Mfr | Noise 72.0dB(A) |
Series | Power (Watts) 105 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Size / Dimension Square - 280mm L x 280mm H | Approval Agency CE, cURus, TUV, UR |
Width 89.00mm | Current Rating (Amps) 4.35A |
Air Flow 1180.0 CFM (33.04m³/min) | Voltage Range 22 ~ 26.4VDC |
Static Pressure 0.900 in H2O (224.2 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 85000 Hrs @ 35°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,946.89000 | kr.1,946.89 |
| Unit Price without VAT: | kr.1,946.89000 |
|---|---|
| Unit Price with VAT: | kr.2,433.61250 |

