
SZNZ9F2V7ST5G | |
|---|---|
DigiKey Part Number | 488-SZNZ9F2V7ST5GTR-ND - Tape & Reel (TR) 488-SZNZ9F2V7ST5GCT-ND - Cut Tape (CT) 488-SZNZ9F2V7ST5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ9F2V7ST5G |
Description | DIODE ZENER 2.7V 250MW SOD923 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 250 mW ±2% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SZNZ9F2V7ST5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.00000 | kr.2.00 |
| 10 | kr.1.32200 | kr.13.22 |
| 100 | kr.0.59990 | kr.59.99 |
| 500 | kr.0.57406 | kr.287.03 |
| 1.000 | kr.0.45795 | kr.457.95 |
| 2.000 | kr.0.45592 | kr.911.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.41280 | kr.3,302.40 |
| 16.000 | kr.0.40313 | kr.6,450.08 |
| 24.000 | kr.0.39345 | kr.9,442.80 |
| 40.000 | kr.0.38155 | kr.15,262.00 |
| Unit Price without VAT: | kr.2.00000 |
|---|---|
| Unit Price with VAT: | kr.2.50000 |

