
SZBZX84C27ET1G | |
|---|---|
DigiKey Part Number | 488-SZBZX84C27ET1GTR-ND - Tape & Reel (TR) 488-SZBZX84C27ET1GCT-ND - Cut Tape (CT) 488-SZBZX84C27ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C27ET1G |
Description | DIODE ZENER 27V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 225 mW ±7% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C27ET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.58900 | kr.5.89 |
| 100 | kr.0.28800 | kr.28.80 |
| 500 | kr.0.28160 | kr.140.80 |
| 1.000 | kr.0.26880 | kr.268.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17280 | kr.518.40 |
| 6.000 | kr.0.16640 | kr.998.40 |
| 9.000 | kr.0.16320 | kr.1,468.80 |
| 15.000 | kr.0.16000 | kr.2,400.00 |
| 21.000 | kr.0.14933 | kr.3,135.93 |
| 30.000 | kr.0.13892 | kr.4,167.60 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

