
SBC808-25LT1G | |
|---|---|
DigiKey Part Number | 488-SBC808-25LT1GTR-ND - Tape & Reel (TR) 488-SBC808-25LT1GCT-ND - Cut Tape (CT) 488-SBC808-25LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC808-25LT1G |
Description | TRANS PNP 25V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBC808-25LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37666 | kr.1,129.98 |
| 6.000 | kr.0.33854 | kr.2,031.24 |
| 9.000 | kr.0.31909 | kr.2,871.81 |
| 15.000 | kr.0.29722 | kr.4,458.30 |
| 21.000 | kr.0.28427 | kr.5,969.67 |
| 30.000 | kr.0.27167 | kr.8,150.10 |
| 75.000 | kr.0.24400 | kr.18,300.00 |
| 150.000 | kr.0.22691 | kr.34,036.50 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

