Parametric Equivalent
Similar
Similar

NVF3055-100T1G | |
|---|---|
DigiKey Part Number | NVF3055-100T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVF3055-100T1G |
Description | MOSFET N-CH 60V 3A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 60 V 3A (Ta) 1.3W (Ta) Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NVF3055-100T1G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 455 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 1.3W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package SOT-223 (TO-261) |
Rds On (Max) @ Id, Vgs 110mOhm @ 1.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDT3055 | onsemi | 11.878 | NDT3055CT-ND | kr.10.64000 | Similar |
| NDT3055L | onsemi | 0 | NDT3055LCT-ND | kr.11.22000 | Similar |
| NTF3055-100T1G | onsemi | 3.719 | NTF3055-100T1GOSCT-ND | kr.9.94000 | Parametric Equivalent |
| STN3NF06L | STMicroelectronics | 0 | 497-3177-1-ND | kr.10.96000 | Similar |
| STN4NF06L | STMicroelectronics | 2.551 | 497-10315-1-ND | kr.8.59000 | Similar |






