Similar



NSR15DW1T1 | |
|---|---|
DigiKey Part Number | NSR15DW1T1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSR15DW1T1 |
Description | DIODE ARRAY SCHOTT 15V 30MA SC88 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 15 V 30mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NSR15DW1T1 Models |
Category | Voltage - Forward (Vf) (Max) @ If 680 mV @ 10 mA |
Manufacturer onsemi | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 nA @ 1 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 15 V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Current - Average Rectified (Io) (per Diode) 30mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-07S,115 | Nexperia USA Inc. | 0 | 1727-1562-1-ND | kr.1.78000 | Similar |


